842-016-542-101

Heilind Number:EDA842-016-542-101
Manufacturer:EDAC
Manufacturer Number:842-016-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-542-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliability in demanding environments. Featuring a vibrant green hue, this connector is not only visually striking but also robust, with a housing crafted from UL 94V-0 Diallyl Phthalate. Boasting a current rating of 3 A, it ensures efficient power transmission. The single-row design with 16 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and low-resistance connections. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.