842-016-542-102

Heilind Number:EDA842-016-542-102
Manufacturer:EDAC
Manufacturer Number:842-016-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-542-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Boasting a vibrant green color, it not only stands out visually but also offers a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 16 positions, this connector ensures efficient data transfer. Crafted with precision, its copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Elevate your connectivity game with this essential component.