842-016-542-107

Heilind Number:EDA842-016-542-107
Manufacturer:EDAC
Manufacturer Number:842-016-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-542-107

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Engineered for reliability, this connector features a single row design with 16 positions, perfect for streamlined PCB setups. The housing, made of UL 94V-0 rated Diallyl Phthalate, ensures safety and performance even in extreme operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The contact material, Copper Alloy, further enhances conductivity and longevity. Designed for straight mount orientation, it offers easy installation for seamless integration into your systems. Trust in this connector for efficient board-to-board connections in various industrial applications.