842-016-542-108

Heilind Number:EDA842-016-542-108
Manufacturer:EDAC
Manufacturer Number:842-016-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-542-108

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, ensuring reliable connectivity even in demanding environments. With a single row layout, 16 positions, and a pitch of .1 inches, it offers precise and efficient board-to-board connections. The straight mount orientation and .2-inch row spacing further enhance its versatility. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your PCB assembly with this essential component, providing both quality and durability.