842-016-542-212

Heilind Number:EDA842-016-542-212
Manufacturer:EDAC
Manufacturer Number:842-016-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-542-212

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a current rating of 3 A, it offers secure power transmission for your electronic devices. The two-row design with 16 positions allows for efficient and versatile connections on your PCB. Crafted with high-quality Copper Alloy contacts, it guarantees low contact resistance and long-lasting durability. The .1 inch pitch and .2 inch row spacing provide precise and seamless integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is essential for applications that require high performance and reliability. Explore our full range of connectors for your PCB needs.