842-016-544-101

Heilind Number:EDA842-016-544-101
Manufacturer:EDAC
Manufacturer Number:842-016-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-544-101

Detailed Description

Elevate your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power delivery. With a single row and 16 positions, it offers ample connectivity for your applications. The green color adds visual distinction, while the straight mount orientation and .1-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial settings. Trust in its performance for seamless board-to-board connections.