842-016-555-201

Heilind Number:EDA842-016-555-201
Manufacturer:EDAC
Manufacturer Number:842-016-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-555-201

Detailed Description

Enhance your high-temp PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and sixteen positions, it offers ample space for seamless board-to-board connections. The contact material, a reliable Copper Alloy, guarantees efficient power transfer, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Suitable for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly toolkit. Elevate your connectivity game with this top-tier component.