842-016-555-212

Heilind Number:EDA842-016-555-212
Manufacturer:EDAC
Manufacturer Number:842-016-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a vital component for secure and efficient board-to-board communication. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, ensuring reliable performance even in high-temperature environments. With a dual-row configuration and a total of 16 positions, this connector offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the precision-engineered pitch and row spacing of .1 in and .2 in respectively, enable seamless integration onto your PCB. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40°C to 105°C make it versatile for various applications. Upgrade your connectivity solution with this essential component, available within our extensive range of PCB connectors.