842-016-556-212

Heilind Number:EDA842-016-556-212
Manufacturer:EDAC
Manufacturer Number:842-016-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-556-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees excellent conductivity and signal integrity. The connector offers two rows with a total of 16 positions, allowing for versatile board-to-board connections. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in the performance and quality of this essential component for your electronic projects.