842-016-558-101

Heilind Number:EDA842-016-558-101
Manufacturer:EDAC
Manufacturer Number:842-016-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 16 positions, it offers seamless integration on your circuit board. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Featuring a .1 inch pitch and .2 inch row spacing, it guarantees precise alignment. Its right-angle mount orientation allows for space-efficient installation, while its wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Upgrade your connectivity solutions with this essential component.