842-016-558-102

Heilind Number:EDA842-016-558-102
Manufacturer:EDAC
Manufacturer Number:842-016-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 16 positions and a compact .1-inch pitch, perfect for tight spaces. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transfer. Its right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB connections with this top-quality connector.