842-016-558-103

Heilind Number:EDA842-016-558-103
Manufacturer:EDAC
Manufacturer Number:842-016-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-558-103

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power delivery up to 3A. With a single row layout and 16 positions, it offers seamless board-to-board connectivity at a pitch of .1 inches. The right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications, guaranteeing durability and efficiency in every use. Elevate your connectivity solutions with this essential component.