842-016-558-104

Heilind Number:EDA842-016-558-104
Manufacturer:EDAC
Manufacturer Number:842-016-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance under extreme conditions, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a single row configuration and 16 positions, it offers seamless and efficient board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing superior conductivity. The .1-inch pitch and .2-inch row spacing, combined with a right-angle mount orientation, facilitate easy installation and space-saving connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB design with this essential component.