842-016-558-108

Heilind Number:EDA842-016-558-108
Manufacturer:EDAC
Manufacturer Number:842-016-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-558-108

Detailed Description

Upgrade your industrial equipment with our high-temp card edge connector, designed to meet stringent performance requirements. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With a current rating of 3 A, it delivers reliable power transmission. Its copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise connection. This single-row connector accommodates 16 positions, making it ideal for various applications. The right-angle mount orientation allows for flexible installation, and its wide operating temperature range of -40 to 105 °C ensures reliable performance in extreme conditions. Upgrade your PCB connections with this exceptional connector, a must-have for your industrial setup.