842-016-558-212

Heilind Number:EDA842-016-558-212
Manufacturer:EDAC
Manufacturer Number:842-016-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-558-212

Detailed Description

Enhance your high-temperature PCB connections with our durable and reliable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the two rows and 16 positions offer ample connectivity options. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your circuit board assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications requiring robust connections. Trust in our quality product to deliver consistent performance and durability.