842-016-559-101

Heilind Number:EDA842-016-559-101
Manufacturer:EDAC
Manufacturer Number:842-016-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a single row layout with 16 positions, ensuring seamless compatibility with your electronic devices. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance and safety. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Perfect for space-saving applications, the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal solution for demanding environments. Trust in our product to deliver reliable performance in your PCB assembly projects.