842-016-559-108

Heilind Number:EDA842-016-559-108
Manufacturer:EDAC
Manufacturer Number:842-016-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row with 16 positions, ensuring seamless integration. The durable housing material, UL 94V-0 Diallyl Phthalate, provides both reliability and safety in high-temperature environments, with an operating range of -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment on your board. Its right-angle mount orientation further enhances space-saving on your PCB layout. Perfect for various applications, this connector is a must-have for your electronic projects. Choose quality, choose performance – choose our High Temp Card Edge Connector.