842-016-559-201

Heilind Number:EDA842-016-559-201
Manufacturer:EDAC
Manufacturer Number:842-016-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-559-201

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With two rows and a total of 16 positions, it offers ample connectivity options for your PCB needs. The right-angle mount orientation and 0.1" pitch make it suitable for board-to-board applications, ensuring seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in extreme conditions. Elevate your connectivity solutions with this essential component.