842-016-559-212

Heilind Number:EDA842-016-559-212
Manufacturer:EDAC
Manufacturer Number:842-016-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-559-212

Detailed Description

Enhance PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding industrial applications. Designed for optimal performance, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity even in high-temperature environments. With 16 positions spread across two rows and a pitch of .1 inches, it provides ample connectivity for your circuit board. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly within a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronics projects. Upgrade your connections with ease – explore our range of PCB connectors today.