842-017-500-108

Heilind Number:EDA842-017-500-108
Manufacturer:EDAC
Manufacturer Number:842-017-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-500-108

Detailed Description

Achieve reliable high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, ensuring efficient power transmission at an amperage of 3A. With a single row configuration and a pitch of .1 inch, this connector offers seamless integration into your PCB layout. Boasting 17 positions and a straight mount orientation, it provides ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.