842-017-520-101

Heilind Number:EDA842-017-520-101
Manufacturer:EDAC
Manufacturer Number:842-017-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-520-101

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a rugged construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance. With a single row configuration and 17 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its durability and performance for your next project. #Products #Connectors #PCBConnectors #BoardToBoardPCBConnectors #CardEdgeConnectors