842-017-520-102

Heilind Number:EDA842-017-520-102
Manufacturer:EDAC
Manufacturer Number:842-017-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-520-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With a current rating of 3 A and 17 contact positions, it offers reliable power delivery for your devices. The copper alloy contact material and .1-inch pitch guarantee secure and stable connections. Its straight mount orientation and compact design make it ideal for board-to-board PCB applications. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial use cases. Trust in its quality and versatility for seamless connectivity in your projects.