842-017-520-108

Heilind Number:EDA842-017-520-108
Manufacturer:EDAC
Manufacturer Number:842-017-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-520-108

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector in a sleek green color. Designed for optimal performance, this connector features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable power delivery at an amperage of 3 A. With a single row layout and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. The 17 positions and straight mount orientation provide versatility in your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Explore our range of connectors to elevate your electronic designs.