842-017-521-101

Heilind Number:EDA842-017-521-101
Manufacturer:EDAC
Manufacturer Number:842-017-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-521-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row configuration and 17 positions, it offers efficient connectivity for your circuit boards. The copper alloy contacts ensure reliable transmission, while the .1" pitch and .2" row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in our superior quality connector to streamline your board-to-board connections with ease.