842-017-521-102

Heilind Number:EDA842-017-521-102
Manufacturer:EDAC
Manufacturer Number:842-017-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-521-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 17 positions for seamless integration. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and automotive electronics. Upgrade your connectivity solutions with this green-colored powerhouse.