842-017-521-103

Heilind Number:EDA842-017-521-103
Manufacturer:EDAC
Manufacturer Number:842-017-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-521-103

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 17 contact positions, allowing for seamless board-to-board connections. Constructed with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power transmission at a 3 A amperage. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications, guaranteeing steadfast performance in even the harshest environments. Elevate your PCB assembly with this essential component.