842-017-521-104

Heilind Number:EDA842-017-521-104
Manufacturer:EDAC
Manufacturer Number:842-017-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-521-104

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for reliability, it features a single row configuration with 17 positions, each crafted from robust Copper Alloy. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance in demanding environments. With a low pitch of .1 inches and row spacing of .2 inches, precise mating is guaranteed. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications requiring secure and efficient board-to-board connections. Its straight mount orientation further simplifies installation, making it a must-have in your PCB assembly toolkit. Elevate your electronic designs with this essential component, providing the perfect blend of functionality and durability.