842-017-521-107

Heilind Number:EDA842-017-521-107
Manufacturer:EDAC
Manufacturer Number:842-017-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-521-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a vibrant green hue and a robust housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 17 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stable connectivity in extreme conditions. Ideal for various applications, this connector is a must-have for your PCB assembly projects.