842-017-521-108

Heilind Number:EDA842-017-521-108
Manufacturer:EDAC
Manufacturer Number:842-017-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance, it boasts a vibrant green color and a single row configuration with 17 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting stability and conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an impressive 3A amperage and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.