842-017-521-112

Heilind Number:EDA842-017-521-112
Manufacturer:EDAC
Manufacturer Number:842-017-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-521-112

Detailed Description

Introducing our High Temp Card Edge Connector in a sleek green color, engineered for high-performance applications. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Featuring a single row design with 17 positions at a pitch of .1 inches, it offers seamless connectivity for your PCB projects. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various industrial environments. Trust in the durability and efficiency of this essential component for your board-to-board connections.