842-017-523-101

Heilind Number:EDA842-017-523-101
Manufacturer:EDAC
Manufacturer Number:842-017-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-523-101

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row of 17 positions with a .1-inch pitch and .2-inch row spacing. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation in challenging environments. With a copper alloy contact material and a 3A amperage rating, it guarantees secure and efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.