842-017-523-108

Heilind Number:EDA842-017-523-108
Manufacturer:EDAC
Manufacturer Number:842-017-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-523-108

Detailed Description

Enhance your electronic connections with this high temperature card edge connector in a vibrant green hue. Designed for optimal performance, it ensures a secure fit with its straight mount orientation and single row configuration. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and efficient conductivity. With a pitch of .1 inches and 17 positions, it's perfect for a variety of PCB connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding applications. Welcome to the world of seamless connectivity.