842-017-524-101

Heilind Number:EDA842-017-524-101
Manufacturer:EDAC
Manufacturer Number:842-017-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-524-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row setup, it offers 17 positions for seamless integration. The contact material, made of Copper Alloy, guarantees efficient conductivity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise connections on your board. Its straight mount orientation streamlines installation. Trust in this connector for robust and high-speed data transmission in your electronic projects.