842-017-524-102

Heilind Number:EDA842-017-524-102
Manufacturer:EDAC
Manufacturer Number:842-017-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-524-102

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row design and a total of 17 positions, it offers seamless connectivity for your electronic devices. The .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Its straight mount orientation makes installation simple and hassle-free. Upgrade your connectivity solutions with this essential component.