842-017-524-108

Heilind Number:EDA842-017-524-108
Manufacturer:EDAC
Manufacturer Number:842-017-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-524-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed to withstand extreme temperatures from -40 to 105°C, this connector ensures reliable performance in tough environments. With a single row configuration and 17 positions, it offers versatile connectivity options. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Made of Copper Alloy, the contacts provide efficient power transmission with a 3A amperage. Featuring a pitch of .1 inch and row spacing of .2 inch, it facilitates precise and secure connections. Its straight mount orientation makes installation easy and convenient. Explore our range of high-quality connectors for seamless board-to-board PCB connections.