842-017-540-101

Heilind Number:EDA842-017-540-101
Manufacturer:EDAC
Manufacturer Number:842-017-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-540-101

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed for precision, it boasts a one-row configuration with 17 copper alloy contacts, ensuring efficient power transmission up to 3A. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior insulation and safety. With a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless integration on PCBs. Operating flawlessly in extreme conditions ranging from -40 to 105°C, this connector is a reliable solution for various applications in industries like aerospace, automotive, and telecommunications. Its straight mount orientation simplifies installation, while its robust construction guarantees long-lasting performance. Trust in this connector for secure and efficient board-to-board connections.