842-017-540-103

Heilind Number:EDA842-017-540-103
Manufacturer:EDAC
Manufacturer Number:842-017-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-540-103

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliability in extreme conditions. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures maximum safety and performance. With a single row layout and 17 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial environments. Choose this connector for a durable and high-performing solution in your PCB assemblies.