842-017-540-108

Heilind Number:EDA842-017-540-108
Manufacturer:EDAC
Manufacturer Number:842-017-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-540-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row of 17 positions with a contact pitch of .1 inches, ensuring reliable data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a copper alloy contact material and a current rating of 3A, it offers efficient power transmission. Its straight mount orientation and compact design make it ideal for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.