842-017-541-101

Heilind Number:EDA842-017-541-101
Manufacturer:EDAC
Manufacturer Number:842-017-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and performance, this connector boasts a 3 A amperage capacity, making it suitable for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and efficient conductivity. With a single row layout, .1 inch pitch, and .2 inch row spacing, it offers seamless integration on your board. The 17 positions allow for versatile connection options, while the straight mount orientation simplifies installation. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in harsh environments. Ideal for a wide range of applications, this connector is a must-have for any PCB project.