842-017-541-103

Heilind Number:EDA842-017-541-103
Manufacturer:EDAC
Manufacturer Number:842-017-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-541-103

Detailed Description

Discover unparalleled durability and performance with our High Temp Card Edge Connector. Engineered for optimal functionality, this connector boasts a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in the most demanding environments. With a single row design and 17 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for industrial and high-temperature applications. Elevate your connectivity solutions with this essential component.