842-017-541-104

Heilind Number:EDA842-017-541-104
Manufacturer:EDAC
Manufacturer Number:842-017-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-541-104

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. The sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row layout and 17 positions, it offers seamless integration for your electronic projects. The copper alloy contacts guarantee reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your circuit board assembly with this essential component, meeting the highest standards of quality and performance.