842-017-541-107

Heilind Number:EDA842-017-541-107
Manufacturer:EDAC
Manufacturer Number:842-017-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-541-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission with a 3A amperage rating. Its single row configuration and copper alloy contacts offer seamless integration with your board, while the .1-inch pitch and .2-inch row spacing provide precise alignment for up to 17 positions. Engineered for versatility, it can be mounted straight for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Elevate your connectivity solutions with this essential component.