842-017-541-108

Heilind Number:EDA842-017-541-108
Manufacturer:EDAC
Manufacturer Number:842-017-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-541-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vivid green. Engineered for durability, this essential component boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in demanding environments. With a single row configuration and 17 copper alloy positions, it facilitates seamless board-to-board connections at a pitch of .1 inches. The straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Trust in this connector for efficient and secure power delivery, rated for a steady 3A current. A must-have for any electronics project, it guarantees optimal performance and longevity in every application. Elevate your connectivity game with this essential component.