842-017-542-101

Heilind Number:EDA842-017-542-101
Manufacturer:EDAC
Manufacturer Number:842-017-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-542-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and durability. With a single row configuration and 17 positions, it offers efficient board-to-board connectivity, while the copper alloy contact material guarantees excellent conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density PCB applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Trust in this connector for robust and efficient PCB connections.