842-017-542-102

Heilind Number:EDA842-017-542-102
Manufacturer:EDAC
Manufacturer Number:842-017-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Built to withstand extreme temperatures ranging from -40 to 105 °C, this connector ensures reliable performance in any environment. With a low amperage of 3 A, it is ideal for various electronic applications. Featuring a single row design with 17 positions, it offers seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise placement on your PCB. Whether for industrial machinery or consumer electronics, this straight mount connector is a versatile solution for your connectivity needs. Explore our range of connectors to find the perfect fit for your project.