842-017-542-104

Heilind Number:EDA842-017-542-104
Manufacturer:EDAC
Manufacturer Number:842-017-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-542-104

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this green connector features a single row with 17 positions, ensuring seamless PCB-to-board integration. With a current rating of 3A and contact material made of Copper Alloy, it guarantees reliable performance. The housing, crafted from UL 94V-0 Diallyl Phthalate, can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for industrial environments. The precise .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Trust in this connector for robust and stable connections in your electronic systems.