842-017-542-108

Heilind Number:EDA842-017-542-108
Manufacturer:EDAC
Manufacturer Number:842-017-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-542-108

Detailed Description

Elevate your PCB connectivity with this High Temp Card Edge Connector in vibrant green. Designed for optimal performance under extreme conditions, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row featuring 17 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial asset for high-temperature applications. Its straight mount orientation provides easy installation, making it a must-have in your connector lineup. Explore the full range of connectors in our catalog and enhance your PCB connectivity solutions.