842-017-544-102

Heilind Number:EDA842-017-544-102
Manufacturer:EDAC
Manufacturer Number:842-017-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-544-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color makes it easy to identify, while its durable UL 94V-0 Diallyl Phthalate housing ensures reliability. With a single row configuration and 17 copper alloy contact positions, it offers efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronics projects. Explore our range of connectors for more options suited to your needs.