842-017-544-108

Heilind Number:EDA842-017-544-108
Manufacturer:EDAC
Manufacturer Number:842-017-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-544-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Crafted for durability and efficiency, this connector delivers a seamless power transfer with an amperage of 3 A. Its housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. Featuring a single row design with 17 positions, it offers optimal space utilization and easy installation. The contact material, Copper Alloy, guarantees a stable and secure connection, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Ideal for board-to-board applications, this straight-mount connector is a perfect choice for high-performance electronics. Upgrade your connectivity solutions with this essential component.