842-017-558-101

Heilind Number:EDA842-017-558-101
Manufacturer:EDAC
Manufacturer Number:842-017-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. Featuring a single row layout with 17 positions and a .1-inch pitch, it ensures seamless board-to-board connections. Crafted from copper alloy, the contacts guarantee reliable conductivity. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your systems with this essential component for efficient and secure electronic connections.